RS PRO Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 3 Output Relay, SSR, 100 → 240 V Supply
RS Stock No.: 222-8114Brand: RS PRO

Technical documents
Specifications
Brand
RS ProOutput Type
Relay, SSR
Supply Voltage
100 → 240 V
Size
48 x 48mm
Number of Inputs
2
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +50 °C
Control Type
PID Controller
Mounting Type
Panel Mount
Input Type
TC, RTD
Series
ECO
Country of Origin
Turkey
You may be interested in
P.O.A.
RS PRO Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 3 Output Relay, SSR, 100 → 240 V Supply
1
P.O.A.
RS PRO Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 3 Output Relay, SSR, 100 → 240 V Supply
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
RS ProOutput Type
Relay, SSR
Supply Voltage
100 → 240 V
Size
48 x 48mm
Number of Inputs
2
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +50 °C
Control Type
PID Controller
Mounting Type
Panel Mount
Input Type
TC, RTD
Series
ECO
Country of Origin
Turkey
You may be interested in