RS PRO Panel Mount PID Temperature Controller, 48 x 48mm 3 Input, 3 Output Relay, SSR, 100 → 240 V Supply

RS Stock No.: 222-8146Brand: RS PRODistrelec Article No.: 30405500
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

RS Pro

Output Type

Relay, SSR

Supply Voltage

100 → 240 V

Size

48 x 48mm

Number of Inputs

3

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

ON/OFF, PID Controller

Mounting Type

Panel Mount

Input Type

TC, RTD

Country of Origin

Turkey

Stock information temporarily unavailable.

P.O.A.

RS PRO Panel Mount PID Temperature Controller, 48 x 48mm 3 Input, 3 Output Relay, SSR, 100 → 240 V Supply

P.O.A.

RS PRO Panel Mount PID Temperature Controller, 48 x 48mm 3 Input, 3 Output Relay, SSR, 100 → 240 V Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Output Type

Relay, SSR

Supply Voltage

100 → 240 V

Size

48 x 48mm

Number of Inputs

3

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Control Type

ON/OFF, PID Controller

Mounting Type

Panel Mount

Input Type

TC, RTD

Country of Origin

Turkey