RS PRO Panel Mount PID Temperature Controller, 77 x 35mm 1 Input, 2 Output Relay, 100 → 240 V Supply Voltage
RS Stock No.: 222-8134Brand: RS PRO

Technical documents
Specifications
Brand
RS ProOutput Type
Relay
Supply Voltage
100 → 240 V
Size
77 x 35mm
Number of Inputs
1
Number of Outputs
2
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Temperature Range
-20 → +70 °C
Control Type
ON/OFF, PID Controller
Input Type
PT100
Mounting Type
Panel Mount
Country of Origin
Turkey
You may be interested in
P.O.A.
RS PRO Panel Mount PID Temperature Controller, 77 x 35mm 1 Input, 2 Output Relay, 100 → 240 V Supply Voltage
1
P.O.A.
RS PRO Panel Mount PID Temperature Controller, 77 x 35mm 1 Input, 2 Output Relay, 100 → 240 V Supply Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
RS ProOutput Type
Relay
Supply Voltage
100 → 240 V
Size
77 x 35mm
Number of Inputs
1
Number of Outputs
2
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Temperature Range
-20 → +70 °C
Control Type
ON/OFF, PID Controller
Input Type
PT100
Mounting Type
Panel Mount
Country of Origin
Turkey
You may be interested in