Technical documents
Specifications
Brand
RS ProOutput Type
Relay
Supply Voltage
24 V ac/dc
Size
96 x 48mm
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Temperature Range
+100 → +1824 (Type B Thermocouple) °C, 0 → +1399 (Type N Thermocouple) °C, 0 → +1762 (Type S Thermocouple) °C, 0 → +1795 (Type R Thermocouple) °C, 0 → +2320 (Type C Thermocouple) °C, 0 → 762 (Type L Thermocouple) °C, -199 → +800 (PT100) °C, -200 to
Display Type
Dual 4 Digit LED
IP Rating
IP20, IP65
Additional Functionality
PID Function Only
Mounting Type
Panel Mount
Input Type
Analogue, B Type Thermocouple, C Type Thermocouple, J Type Thermocouple, K Type Thermocouple, L Type Thermocouple, N Type Thermocouple, PT100, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple
Panel Depth
67mm
Distrelec Product Id
30403877
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProOutput Type
Relay
Supply Voltage
24 V ac/dc
Size
96 x 48mm
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Temperature Range
+100 → +1824 (Type B Thermocouple) °C, 0 → +1399 (Type N Thermocouple) °C, 0 → +1762 (Type S Thermocouple) °C, 0 → +1795 (Type R Thermocouple) °C, 0 → +2320 (Type C Thermocouple) °C, 0 → 762 (Type L Thermocouple) °C, -199 → +800 (PT100) °C, -200 to
Display Type
Dual 4 Digit LED
IP Rating
IP20, IP65
Additional Functionality
PID Function Only
Mounting Type
Panel Mount
Input Type
Analogue, B Type Thermocouple, C Type Thermocouple, J Type Thermocouple, K Type Thermocouple, L Type Thermocouple, N Type Thermocouple, PT100, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple
Panel Depth
67mm
Distrelec Product Id
30403877
Country of Origin
United Kingdom