Technical documents
Specifications
Brand
RS ProOutput Type
SSR
Supply Voltage
230 V ac
Size
96 x 96mm
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +50 °C
Control Type
ON/OFF, PID Controller
Communication Module Available
No
Display Type
LED
IP Rating
IP20, IP65
Additional Functionality
ON/OFF
Mounting Type
Panel Mount
Input Type
RTD, Universal Input TC
Panel Depth
96mm
Display Colour
Green, Red
Country of Origin
Turkey
Product details
PID Temperature Controller
This series of PID temperature controllers are designed for measuring and controlling a process value. They can be used in many applications with their TC and RTD temperature measurement input, multifunction control outputs & selectable alarm functions.
This range of temperature controller can be used in a wide variety of applications.
4 digits process (PV) and 4 digits set (SV) display
Process input (TC, RTD)
Programmable ON/OFF, P, PI, PD and PID control forms
Adaptation of PID Coefficients to the system with Self-Tune operation (Step Response Tuning)
Programmable Heating or Cooling Functions for Control Output
Selectable Alarm Functions for Alarm Output
Applications include:
Petro-Chemistry
Plastic
Glass
Automotive
Mechanical production
textile
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProOutput Type
SSR
Supply Voltage
230 V ac
Size
96 x 96mm
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +50 °C
Control Type
ON/OFF, PID Controller
Communication Module Available
No
Display Type
LED
IP Rating
IP20, IP65
Additional Functionality
ON/OFF
Mounting Type
Panel Mount
Input Type
RTD, Universal Input TC
Panel Depth
96mm
Display Colour
Green, Red
Country of Origin
Turkey
Product details
PID Temperature Controller
This series of PID temperature controllers are designed for measuring and controlling a process value. They can be used in many applications with their TC and RTD temperature measurement input, multifunction control outputs & selectable alarm functions.
This range of temperature controller can be used in a wide variety of applications.
4 digits process (PV) and 4 digits set (SV) display
Process input (TC, RTD)
Programmable ON/OFF, P, PI, PD and PID control forms
Adaptation of PID Coefficients to the system with Self-Tune operation (Step Response Tuning)
Programmable Heating or Cooling Functions for Control Output
Selectable Alarm Functions for Alarm Output
Applications include:
Petro-Chemistry
Plastic
Glass
Automotive
Mechanical production
textile