RS PRO, Panel Mount Red LED Pilot Light, 22mm Cutout, IP65, Round, 230V ac

RS Stock No.: 909-2525Brand: RS PRO
brand-logo
View all in Pilot Lights

Technical documents

Specifications

Brand

RS Pro

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

230V ac

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Series

LEDtec

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Current Rating

20mA

Pilot Light Shape

Round

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO, Panel Mount Red LED Pilot Light, 22mm Cutout, IP65, Round, 230V ac

P.O.A.

RS PRO, Panel Mount Red LED Pilot Light, 22mm Cutout, IP65, Round, 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

230V ac

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Series

LEDtec

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Current Rating

20mA

Pilot Light Shape

Round

Country of Origin

United Kingdom