Technical documents
Specifications
Brand
RS ProGender
Female
Number Of Contacts
2
Body Orientation
Straight
Mounting Type
Panel Mount
Termination Method
Quick Connect
Colour
Black
Current Rating
3A
Distrelec Product Id
30405616
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Quick Connect Terminals
The perfect solution for a loudspeaker connector or lead termination, our high-quality brand RS PRO, offers this quick connect terminal.
Spring loaded levers allow wires to be easily inserted or plugged, trapping them firmly once the lever is released in a crimp like manner. This ensures a solid and reliable connection to help offer cable protection with an audio, or loudspeaker solution. Featuring thru holes these terminal sockets can be easily screw mounted to secure them in place quickly.
Generally designed for speakers and amplifiers, these terminals have numerous uses in applications requiring quick equipment interconnection.
Features and Benefits:
• Quick and easy mounting
• Quick and simple connection
• Solder tag termination
• 3A Current rating
• 0°C to 85°C temperature rating
• Colour coding for polarity
What are the advantages of using a terminal to connect wires?
Unlike standard speaker connectors, these terminals provide multiple connections in one sleek unit. They also eliminate the need for specific connectors or crimp to be applied to the wire reducing time and effort, allowing the user to change wires when needed.
The biggest advantage is that the terminals can be used with a variety of wire or cable sizes and gauges, making the terminal far more cross-functional.
What are Loudspeaker connectors?
A loudspeaker is a device or apparatus that takes electrical impulses or audio signals and converts them in to sound. Loudspeaker connectors can include sockets, splitters, banana plugs, pin connectors, SPK-type connectors, jacks and plugs. All of which are an item used to connect linking parts to speakers or amplifiers.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProGender
Female
Number Of Contacts
2
Body Orientation
Straight
Mounting Type
Panel Mount
Termination Method
Quick Connect
Colour
Black
Current Rating
3A
Distrelec Product Id
30405616
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Quick Connect Terminals
The perfect solution for a loudspeaker connector or lead termination, our high-quality brand RS PRO, offers this quick connect terminal.
Spring loaded levers allow wires to be easily inserted or plugged, trapping them firmly once the lever is released in a crimp like manner. This ensures a solid and reliable connection to help offer cable protection with an audio, or loudspeaker solution. Featuring thru holes these terminal sockets can be easily screw mounted to secure them in place quickly.
Generally designed for speakers and amplifiers, these terminals have numerous uses in applications requiring quick equipment interconnection.
Features and Benefits:
• Quick and easy mounting
• Quick and simple connection
• Solder tag termination
• 3A Current rating
• 0°C to 85°C temperature rating
• Colour coding for polarity
What are the advantages of using a terminal to connect wires?
Unlike standard speaker connectors, these terminals provide multiple connections in one sleek unit. They also eliminate the need for specific connectors or crimp to be applied to the wire reducing time and effort, allowing the user to change wires when needed.
The biggest advantage is that the terminals can be used with a variety of wire or cable sizes and gauges, making the terminal far more cross-functional.
What are Loudspeaker connectors?
A loudspeaker is a device or apparatus that takes electrical impulses or audio signals and converts them in to sound. Loudspeaker connectors can include sockets, splitters, banana plugs, pin connectors, SPK-type connectors, jacks and plugs. All of which are an item used to connect linking parts to speakers or amplifiers.