RS PRO Panel Mount Timer Relay, 230V ac, 1-Contact, 1-Function, SPDT

Technical documents
Specifications
Brand
RS ProSupply Voltage
230V ac
Mounting Type
Panel Mount
Mode of Operation
One Shot
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Minutes, Seconds
Maximum Current
0.05A
Maximum Voltage
230V ac
Switch Configuration
SPDT
Power Supply
External
Width
48mm
Length
95.5mm
Depth
48mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Country of Origin
Turkey
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSupply Voltage
230V ac
Mounting Type
Panel Mount
Mode of Operation
One Shot
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Minutes, Seconds
Maximum Current
0.05A
Maximum Voltage
230V ac
Switch Configuration
SPDT
Power Supply
External
Width
48mm
Length
95.5mm
Depth
48mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Country of Origin
Turkey