RS PRO, Panel Mount White LED Pilot Light, 16mm Cutout, IP40, Round, 12V ac/dc

Technical documents
Specifications
Brand
RS ProPilot Light Type
Pilot Light Complete Unit
Voltage Rating
12V ac/dc
Pilot Light Colour
White
Cutout Diameter
16mm
Lamp Type
LED
Series
LEDtec16
Mounting Type
Panel Mount
IP Rating
IP40
Terminal Type
Screw
Current Rating
20mA
Pilot Light Shape
Round
Country of Origin
United Kingdom
Product details
RS PRO 16mm LED Indicator Control Station Complete Units
RS PRO range of LED indicators using multi-chip technology provides you with bright and even colour at lower power consumption. Even better is the quick and easy installation with a back of panel lock nut and captive screw terminals. You are offered a voltage range of 12V to 230V and a choice of colours, red, green, yellow, blue and white. This range of LED indicators is rated IP40 and have an operational life of 30,000 hours.
LED is short for light-emitting diode and is a semiconductor that illuminates when an electrical charge passes through it. They come in various colours and voltages and this RS PRO range of LED pilot lights include:
909-2415 – Blue 12 V ac/dc
909-2430 – Green 12 V ac/dc
909-2449 - Red 12 V ac/dc
909-2459 - White 12 V ac/dc
909-2474 - Yellow 12 V ac/dc
909-2424 – Blue 24 V ac/dc
909-2433 - Green 24 V ac/dc
909-2443 - Red 24 V ac/dc
909-2468 - White 24 V ac/dc
909-2477 - Yellow 24 V ac/dc
909-2427 – Blue 120 V ac/dc
909-2437 - Green 120 V ac/dc
909-2452 - Red 120 V ac/dc
909-2461 - White 120 V ac/dc
909-2471 - Yellow 120 Vac/dc
909-2421 – Blue 230 V ac
909-2446 - Green 230 V ac
909-2455 - Red 230 V ac
909-2465 - White 230 V ac
909-2480 - Yellow 230 V ac
Features and Benefits:
Brighter than standard incandescent bulbs
Quick and easy installation
Bright and colour intensive light
Very low power consumption – very energy efficient
Temperature range -25°C to 55 °C
Operational Life up to 30,000 hours
Choice of colours and voltages
Multi-chip technology
IP40 rating – protected from tools and small wires, not protected from liquids
Typical Applications
Pilot lights and LED indicator lights are indicating lights for machines or instruments and can also be built into switches. They can be used to indicate when a machine or industrial process has started or stopped. They provide solutions for a variety of requirements and are ideal for highly reliable indication. They can be found in:
Automatic equipment
Telephones
Condition panels
Dashboard lights
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPilot Light Type
Pilot Light Complete Unit
Voltage Rating
12V ac/dc
Pilot Light Colour
White
Cutout Diameter
16mm
Lamp Type
LED
Series
LEDtec16
Mounting Type
Panel Mount
IP Rating
IP40
Terminal Type
Screw
Current Rating
20mA
Pilot Light Shape
Round
Country of Origin
United Kingdom
Product details
RS PRO 16mm LED Indicator Control Station Complete Units
RS PRO range of LED indicators using multi-chip technology provides you with bright and even colour at lower power consumption. Even better is the quick and easy installation with a back of panel lock nut and captive screw terminals. You are offered a voltage range of 12V to 230V and a choice of colours, red, green, yellow, blue and white. This range of LED indicators is rated IP40 and have an operational life of 30,000 hours.
LED is short for light-emitting diode and is a semiconductor that illuminates when an electrical charge passes through it. They come in various colours and voltages and this RS PRO range of LED pilot lights include:
909-2415 – Blue 12 V ac/dc
909-2430 – Green 12 V ac/dc
909-2449 - Red 12 V ac/dc
909-2459 - White 12 V ac/dc
909-2474 - Yellow 12 V ac/dc
909-2424 – Blue 24 V ac/dc
909-2433 - Green 24 V ac/dc
909-2443 - Red 24 V ac/dc
909-2468 - White 24 V ac/dc
909-2477 - Yellow 24 V ac/dc
909-2427 – Blue 120 V ac/dc
909-2437 - Green 120 V ac/dc
909-2452 - Red 120 V ac/dc
909-2461 - White 120 V ac/dc
909-2471 - Yellow 120 Vac/dc
909-2421 – Blue 230 V ac
909-2446 - Green 230 V ac
909-2455 - Red 230 V ac
909-2465 - White 230 V ac
909-2480 - Yellow 230 V ac
Features and Benefits:
Brighter than standard incandescent bulbs
Quick and easy installation
Bright and colour intensive light
Very low power consumption – very energy efficient
Temperature range -25°C to 55 °C
Operational Life up to 30,000 hours
Choice of colours and voltages
Multi-chip technology
IP40 rating – protected from tools and small wires, not protected from liquids
Typical Applications
Pilot lights and LED indicator lights are indicating lights for machines or instruments and can also be built into switches. They can be used to indicate when a machine or industrial process has started or stopped. They provide solutions for a variety of requirements and are ideal for highly reliable indication. They can be found in:
Automatic equipment
Telephones
Condition panels
Dashboard lights