RS PRO, Panel Mount White LED Pilot Light, 22mm Cutout, IP65, Round, 110V ac
RS Stock No.: 763-7924Brand: RS PRO

Technical documents
Specifications
Brand
RS ProPilot Light Type
Pilot Light Complete Unit
Voltage Rating
110V ac
Pilot Light Colour
White
Cutout Diameter
22mm
Lamp Type
LED
Series
LEDtec
Mounting Type
Panel Mount
IP Rating
IP65
Terminal Type
Screw
Pilot Light Shape
Round
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO, Panel Mount White LED Pilot Light, 22mm Cutout, IP65, Round, 110V ac
1
P.O.A.
RS PRO, Panel Mount White LED Pilot Light, 22mm Cutout, IP65, Round, 110V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPilot Light Type
Pilot Light Complete Unit
Voltage Rating
110V ac
Pilot Light Colour
White
Cutout Diameter
22mm
Lamp Type
LED
Series
LEDtec
Mounting Type
Panel Mount
IP Rating
IP65
Terminal Type
Screw
Pilot Light Shape
Round
Country of Origin
United Kingdom