RS PRO Panel Mount XLR Connector, Female, 3 Way

RS Stock No.: 458-042Brand: RS PRODistrelec Article No.: 30404272
brand-logo
View all in XLR Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Natural

Housing Material

Zinc Aluminium Alloy

Contact Material

Brass

Distrelec Product Id

30404272

Country of Origin

China

Product details

Universal Panel Mount Connectors

AXR/XLR compatible universal panel mounting connectors
Common panel cut out for both plug and socket versions
Available in nickel or black chrome finish

Warning

Not to be used as a mains connector

Stock information temporarily unavailable.

P.O.A.

RS PRO Panel Mount XLR Connector, Female, 3 Way

P.O.A.

RS PRO Panel Mount XLR Connector, Female, 3 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Natural

Housing Material

Zinc Aluminium Alloy

Contact Material

Brass

Distrelec Product Id

30404272

Country of Origin

China

Product details

Universal Panel Mount Connectors

AXR/XLR compatible universal panel mounting connectors
Common panel cut out for both plug and socket versions
Available in nickel or black chrome finish

Warning

Not to be used as a mains connector