Technical documents
Specifications
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Black
Housing Material
Zinc Aluminium Alloy
Distrelec Product Id
30403078
Country of Origin
China
Product details
Universal Panel Mount Connectors
AXR/XLR compatible universal panel mounting connectors
Common panel cut out for both plug and socket versions
Available in nickel or black chrome finish
Warning
Not to be used as a mains connector
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
Black
Housing Material
Zinc Aluminium Alloy
Distrelec Product Id
30403078
Country of Origin
China
Product details
Universal Panel Mount Connectors
AXR/XLR compatible universal panel mounting connectors
Common panel cut out for both plug and socket versions
Available in nickel or black chrome finish
Warning
Not to be used as a mains connector