Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Panel Mount XLR Connector, Male, 3 Way, Silver Plating

RS Stock No.: 457-948Brand: RS PRO
brand-logo
View all in XLR Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Contact Material

Brass

Country of Origin

China

Product details

Metal Backshell Panel Mount Connectors

Multipole audio/video connectors manufactured for professional use. The ’AXR’/’XLR’ compatible connectors are precision made with zinc die-cast bodies and silver-plated, solid brass turned contacts
A benefit of these connectors is the ’squeeze’ release clip, which enables plugs and sockets to be unplugged quickly by means of a simple push-down device. Wiring and assembly are also simple operations and a collet arrangement can accommodate cable diameters ranging from 2.8mm to 8.0mm to provide an effective cable grip
Solder tags incorporate hole for improved retention and reliability of connection

Warning

Not to be used as mains connectors

Stock information temporarily unavailable.

P.O.A.

RS PRO Panel Mount XLR Connector, Male, 3 Way, Silver Plating

P.O.A.

RS PRO Panel Mount XLR Connector, Male, 3 Way, Silver Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Contact Material

Brass

Country of Origin

China

Product details

Metal Backshell Panel Mount Connectors

Multipole audio/video connectors manufactured for professional use. The ’AXR’/’XLR’ compatible connectors are precision made with zinc die-cast bodies and silver-plated, solid brass turned contacts
A benefit of these connectors is the ’squeeze’ release clip, which enables plugs and sockets to be unplugged quickly by means of a simple push-down device. Wiring and assembly are also simple operations and a collet arrangement can accommodate cable diameters ranging from 2.8mm to 8.0mm to provide an effective cable grip
Solder tags incorporate hole for improved retention and reliability of connection

Warning

Not to be used as mains connectors