RS PRO Panel Mount XLR Connector, Male, 3 Way

RS Stock No.: 457-936Brand: RS PRO
brand-logo
View all in XLR Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Black

Country of Origin

China

Product details

Universal Panel Mount Connectors

AXR/XLR compatible universal panel mounting connectors
Common panel cut out for both plug and socket versions
Available in nickel or black chrome finish

Warning

Not to be used as a mains connector

Stock information temporarily unavailable.

P.O.A.

RS PRO Panel Mount XLR Connector, Male, 3 Way

P.O.A.

RS PRO Panel Mount XLR Connector, Male, 3 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Black

Country of Origin

China

Product details

Universal Panel Mount Connectors

AXR/XLR compatible universal panel mounting connectors
Common panel cut out for both plug and socket versions
Available in nickel or black chrome finish

Warning

Not to be used as a mains connector