RS PRO, Panel Mount Yellow LED Pilot Light, 22mm Cutout, IP65, Round, 12V ac/dc

RS Stock No.: 791-8589Brand: RS PRODistrelec Article No.: 30421082
brand-logo
View all in Pilot Lights

Technical documents

Specifications

Brand

RS Pro

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

12V ac/dc

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Lamp Type

LED

Series

LEDtec

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Pilot Light Shape

Round

Distrelec Product Id

30421082

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO, Panel Mount Yellow LED Pilot Light, 22mm Cutout, IP65, Round, 12V ac/dc

P.O.A.

RS PRO, Panel Mount Yellow LED Pilot Light, 22mm Cutout, IP65, Round, 12V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

12V ac/dc

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Lamp Type

LED

Series

LEDtec

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Pilot Light Shape

Round

Distrelec Product Id

30421082

Country of Origin

United Kingdom