RS PRO Parallel Cable Assembly, 1.8m, Grey Sheath

RS Stock No.: 182-4009Brand: RS PRO
brand-logo
View all in Parallel Cables

Technical documents

Specifications

Brand

RS Pro

Length

1.8m

Sheath Colour

Grey

Outer Sheath Material

PVC

Voltage Rating

300 V

Current Rating

2 A

Country of Origin

China

Product details

Economy Printer Cables

Three length sizes of cable assemblies available terminated with a 25-pin male D connector with locking thumbscrews and a 36-pin male Centronics connector. The connectors are fully moulded onto the cable and have a 100% Mylar foil shielding.

Stock information temporarily unavailable.

P.O.A.

RS PRO Parallel Cable Assembly, 1.8m, Grey Sheath

P.O.A.

RS PRO Parallel Cable Assembly, 1.8m, Grey Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Length

1.8m

Sheath Colour

Grey

Outer Sheath Material

PVC

Voltage Rating

300 V

Current Rating

2 A

Country of Origin

China

Product details

Economy Printer Cables

Three length sizes of cable assemblies available terminated with a 25-pin male D connector with locking thumbscrews and a 36-pin male Centronics connector. The connectors are fully moulded onto the cable and have a 100% Mylar foil shielding.