RS PRO Parallel Splice Connector, Blue, Insulated 16 → 14 AWG

RS Stock No.: 613-9738Brand: RS PRO
brand-logo
View all in Splice Connectors

Technical documents

Specifications

Brand

RS Pro

Splice Type

Parallel

Minimum Wire Size mm²

1.5mm²

Wire Size

16 → 14 AWG

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Overall Length

16.5mm

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Diameter

4.5mm

Minimum Wire Size (AWG)

16AWG

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Colour

Blue

Insulation Material

Vinyl

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Crimp Butt Splice Terminals

From RS PRO, a selection of insulated ferrules or Butt Connectors designed for crimping electrical wires. The tube-shaped terminals act as a solderless cable joint allowing electrical current to flow safely from one wire to another. Professionally designed using high-quality materials, RS PRO’s range of butt splice terminals are used to repair, change or lengthen electrical circuits.
The RS PRO range of insulated crimp butt splice terminals is easy to terminate, once the wire has been stripped simply guide the wires into each end of the copper tube and crimp using a suitable tool. The compression-style electrical connection provides good tensile strength while maintaining maximum contact with the wire. Constructed from high-grade copper with colour-coded vinyl insulation, the RS PRO series of butt splice terminals are an essential addition to any electrician’s tool kit.

Colour Coding

The insulated terminals or connectors sleeve is colour-coded for easy wire size identification. The colours of the connectors relate to a wire range the terminal can accept. The sizes can be quoted in either CSA (cross-sectional area) or AWG (American Wire Gauge)

  • Red 0.5 - 1.5 mm² or 22-16AWG

  • Blue 1.5 - 2.5 mm² or 16-14AWG

Applications

  • Industrial control systems

  • Automotive and transportation sector

  • Machine building

  • Electrical and electronic equipment

  • Commercial and domestic appliances

FAQs

Is there a crimp tool that you can use for crimping the butt connectors?
Any good quality ratchet-style crimp tool or plier tool designed for butt terminals would suffice. RS PRO offers a range of reliable, cost-effective tools.

What is the difference between uninsulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

Approvals

UL recognised component

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Parallel Splice Connector, Blue, Insulated 16 → 14 AWG

P.O.A.

RS PRO Parallel Splice Connector, Blue, Insulated 16 → 14 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Splice Type

Parallel

Minimum Wire Size mm²

1.5mm²

Wire Size

16 → 14 AWG

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Overall Length

16.5mm

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Diameter

4.5mm

Minimum Wire Size (AWG)

16AWG

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Colour

Blue

Insulation Material

Vinyl

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Crimp Butt Splice Terminals

From RS PRO, a selection of insulated ferrules or Butt Connectors designed for crimping electrical wires. The tube-shaped terminals act as a solderless cable joint allowing electrical current to flow safely from one wire to another. Professionally designed using high-quality materials, RS PRO’s range of butt splice terminals are used to repair, change or lengthen electrical circuits.
The RS PRO range of insulated crimp butt splice terminals is easy to terminate, once the wire has been stripped simply guide the wires into each end of the copper tube and crimp using a suitable tool. The compression-style electrical connection provides good tensile strength while maintaining maximum contact with the wire. Constructed from high-grade copper with colour-coded vinyl insulation, the RS PRO series of butt splice terminals are an essential addition to any electrician’s tool kit.

Colour Coding

The insulated terminals or connectors sleeve is colour-coded for easy wire size identification. The colours of the connectors relate to a wire range the terminal can accept. The sizes can be quoted in either CSA (cross-sectional area) or AWG (American Wire Gauge)

  • Red 0.5 - 1.5 mm² or 22-16AWG

  • Blue 1.5 - 2.5 mm² or 16-14AWG

Applications

  • Industrial control systems

  • Automotive and transportation sector

  • Machine building

  • Electrical and electronic equipment

  • Commercial and domestic appliances

FAQs

Is there a crimp tool that you can use for crimping the butt connectors?
Any good quality ratchet-style crimp tool or plier tool designed for butt terminals would suffice. RS PRO offers a range of reliable, cost-effective tools.

What is the difference between uninsulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

Approvals

UL recognised component

You may be interested in