RS PRO Parallel Splice Connector, Uninsulated 12 → 10 AWG

Technical documents
Specifications
Brand
RS ProSplice Type
Parallel
Minimum Wire Size mm²
4mm²
Wire Size
12 → 10 AWG
Minimum Wire Size (mm²)
4mm²
Maximum Wire Size mm²
6mm²
Overall Length
8.5mm
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size AWG
12AWG
Diameter
5.4mm
Minimum Wire Size (AWG)
12AWG
Insulation
Uninsulated
Maximum Wire Size AWG
10AWG
Maximum Wire Size (AWG)
10AWG
Contact Material
Copper
Thickness
1mm
Country of Origin
Taiwan, Province Of China
Product details
RS Uninsulated Crimp Parallel Splices
Introducing RS PRO Parallel Splices - the ultimate solution for hassle-free and reliable cable connections. Say goodbye to soldering and hello to secure and durable electrical wire integrity. With our uninsulated crimp parallel splices, you can effortlessly terminate single wires or multiple strands with ease. Trust in RS PRO's high-quality craftsmanship to ensure your cables are connected efficiently and effectively. Upgrade your electrical projects today and experience the convenience of RS PRO Parallel Splices.
Features and Benefits
- Secure and durable cable connection
- Soldering not required
- Terminate single wires or multiple strands
- Parallel splice
- Copper material
- Tin plated
- Uninsulated
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSplice Type
Parallel
Minimum Wire Size mm²
4mm²
Wire Size
12 → 10 AWG
Minimum Wire Size (mm²)
4mm²
Maximum Wire Size mm²
6mm²
Overall Length
8.5mm
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size AWG
12AWG
Diameter
5.4mm
Minimum Wire Size (AWG)
12AWG
Insulation
Uninsulated
Maximum Wire Size AWG
10AWG
Maximum Wire Size (AWG)
10AWG
Contact Material
Copper
Thickness
1mm
Country of Origin
Taiwan, Province Of China
Product details
RS Uninsulated Crimp Parallel Splices
Introducing RS PRO Parallel Splices - the ultimate solution for hassle-free and reliable cable connections. Say goodbye to soldering and hello to secure and durable electrical wire integrity. With our uninsulated crimp parallel splices, you can effortlessly terminate single wires or multiple strands with ease. Trust in RS PRO's high-quality craftsmanship to ensure your cables are connected efficiently and effectively. Upgrade your electrical projects today and experience the convenience of RS PRO Parallel Splices.
Features and Benefits
- Secure and durable cable connection
- Soldering not required
- Terminate single wires or multiple strands
- Parallel splice
- Copper material
- Tin plated
- Uninsulated