RS PRO PC Board Non Resettable Fuse, Axial 5A, 125V ac/dc

Technical documents
Specifications
Brand
RS ProCurrent Rating
5A
Lead Orientation
Axial
Voltage Rating
125V ac/dc
Fuse Speed
T
Body Material
Epoxy Coated
Body Diameter
2.65mm
Body Height
7.1mm
Wire Length
28mm
Breaking Capacity at Maximum Voltage Rating
50 A @ 125 V ac/dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Wire Diameter
0.65mm
Country of Origin
Taiwan, Province Of China
Product details
RS Time Lag Axial Fuses
RS time lag axial fuses are a convenient and reliable solution to a vast array of application requirements.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCurrent Rating
5A
Lead Orientation
Axial
Voltage Rating
125V ac/dc
Fuse Speed
T
Body Material
Epoxy Coated
Body Diameter
2.65mm
Body Height
7.1mm
Wire Length
28mm
Breaking Capacity at Maximum Voltage Rating
50 A @ 125 V ac/dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Wire Diameter
0.65mm
Country of Origin
Taiwan, Province Of China
Product details
RS Time Lag Axial Fuses
RS time lag axial fuses are a convenient and reliable solution to a vast array of application requirements.