Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO PC Board Non Resettable Fuse, Radial 4A, 250V ac

RS Stock No.: 767-5222Brand: RS PRO
brand-logo
View all in Non Resettable Fuses

Technical documents

Specifications

Brand

RS Pro

Current Rating

4A

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

F

Body Material

Thermoplastic

Body Diameter

8.35mm

Body Height

7.7mm

Wire Length

22mm

Wire Pitch

5.08mm

Breaking Capacity at Maximum Voltage Rating

40 A @ 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.62mm

Country of Origin

Taiwan, Province Of China

Product details

RS Fast Acting TR5 Fuses

RS fast acting TR5 fuses are a convenient and reliable solution to a vast array of application requirements.

You may be interested in
RS PRO PC Board Non Resettable Fuse, Radial 4A, 250V ac
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO PC Board Non Resettable Fuse, Radial 4A, 250V ac

P.O.A.

RS PRO PC Board Non Resettable Fuse, Radial 4A, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO PC Board Non Resettable Fuse, Radial 4A, 250V ac
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Current Rating

4A

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

F

Body Material

Thermoplastic

Body Diameter

8.35mm

Body Height

7.7mm

Wire Length

22mm

Wire Pitch

5.08mm

Breaking Capacity at Maximum Voltage Rating

40 A @ 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.62mm

Country of Origin

Taiwan, Province Of China

Product details

RS Fast Acting TR5 Fuses

RS fast acting TR5 fuses are a convenient and reliable solution to a vast array of application requirements.

You may be interested in
RS PRO PC Board Non Resettable Fuse, Radial 4A, 250V ac
P.O.A.Each (In a Pack of 10) (ex VAT)