RS PRO PCB Mount Interface Relay, 48V Coil, 6A Switching Current, SPDT

RS Stock No.: 282-4483Brand: RS PRO
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

48V

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Terminal Type

PCB Pin

Maximum Switching Voltage AC

125V

Maximum Switching Voltage DC

400V

Length

27mm

Coil Resistance

10600Ω

Coil Power

210mW

Minimum Operating Temperature

-40°C

Height

19mm

Maximum Operating Temperature

+70°C

Contact Material

Silver Tin Oxide

Width

5mm

Dimensions

27 x 19 x 5mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO PCB Mount Interface Relay, 48V Coil, 6A Switching Current, SPDT

P.O.A.

RS PRO PCB Mount Interface Relay, 48V Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

48V

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Terminal Type

PCB Pin

Maximum Switching Voltage AC

125V

Maximum Switching Voltage DC

400V

Length

27mm

Coil Resistance

10600Ω

Coil Power

210mW

Minimum Operating Temperature

-40°C

Height

19mm

Maximum Operating Temperature

+70°C

Contact Material

Silver Tin Oxide

Width

5mm

Dimensions

27 x 19 x 5mm

Country of Origin

China