RS PRO PCB Mount Non-Latching Relay, 24V dc Coil, 2A Switching Current, 4PDT

Technical documents
Specifications
Brand
RS ProCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
PCB Mount
Switching Current
2A
Number of Poles
4
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Length
35.56mm
Standards Met
RoHS Compliant
Depth
10.16mm
Contact Material
Palladium-Ruthenium
Maximum Switching Power AC
62.5VA
Maximum Switching Power DC
60 W
Application
Telecommunications
Country of Origin
United Kingdom
Product details
C-DS4E Series Relay
The Cephos C-DS4E series of relay modules is the ideal replacement for the DS4E four pole small signal relay, with an identical footprint the Cephos C-DS4E relay module is a drop in alternative; no pcb modification required.
The relay module consists of two IM series relays on a 0.8mm FR4 pcb with gold finished pinning to match the original DS4E footprint.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
PCB Mount
Switching Current
2A
Number of Poles
4
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Length
35.56mm
Standards Met
RoHS Compliant
Depth
10.16mm
Contact Material
Palladium-Ruthenium
Maximum Switching Power AC
62.5VA
Maximum Switching Power DC
60 W
Application
Telecommunications
Country of Origin
United Kingdom
Product details
C-DS4E Series Relay
The Cephos C-DS4E series of relay modules is the ideal replacement for the DS4E four pole small signal relay, with an identical footprint the Cephos C-DS4E relay module is a drop in alternative; no pcb modification required.
The relay module consists of two IM series relays on a 0.8mm FR4 pcb with gold finished pinning to match the original DS4E footprint.