RS PRO PCB Mount Non-Latching Relay, 5V dc Coil, 2A Switching Current, DPDT

Technical documents
Specifications
Brand
RS ProCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
2A
Number of Poles
2
Terminal Type
Through Hole
Maximum Switching Voltage AC
240V ac
Maximum Switching Voltage DC
120V dc
Length
20.2mm
Coil Resistance
167 Ω
Coil Power
150mW
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.5kV ac
Depth
10mm
Minimum Operating Temperature
-40°C
Height
11.5mm
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Gold Plated
Standards Met
CQC 02001001938, RoHS Compliant, TUV R50075362, UL E133481
Maximum Switching Power DC
60 W
Maximum Switching Power AC
125VA
Country of Origin
China
Product details
Subminiature Sensitive Relays
High coil sensitivity: 150mW
High switching capacity: 125VA/60W
Contact rating: 1A @ 125Vac, 2A @ 30Vdc
Bifurcated contacts
Epoxy sealed for automatic-wave soldering and cleaning
Wash tight
Approvals
UL (File no. E133481), TUV (File no. R50075362), CQC (File no. CQC02001001938)
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
2A
Number of Poles
2
Terminal Type
Through Hole
Maximum Switching Voltage AC
240V ac
Maximum Switching Voltage DC
120V dc
Length
20.2mm
Coil Resistance
167 Ω
Coil Power
150mW
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.5kV ac
Depth
10mm
Minimum Operating Temperature
-40°C
Height
11.5mm
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Gold Plated
Standards Met
CQC 02001001938, RoHS Compliant, TUV R50075362, UL E133481
Maximum Switching Power DC
60 W
Maximum Switching Power AC
125VA
Country of Origin
China
Product details
Subminiature Sensitive Relays
High coil sensitivity: 150mW
High switching capacity: 125VA/60W
Contact rating: 1A @ 125Vac, 2A @ 30Vdc
Bifurcated contacts
Epoxy sealed for automatic-wave soldering and cleaning
Wash tight
Approvals
UL (File no. E133481), TUV (File no. R50075362), CQC (File no. CQC02001001938)