Technical documents
Specifications
Brand
RS ProCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
440V ac
Maximum Switching Voltage (AC)
440V ac
Maximum Switching Voltage DC
300V dc
Maximum Switching Voltage (DC)
300V dc
Maximum Switching Current AC
16 A
Maximum Switching Current DC
16 A
Maximum Switching Current (AC)
16 A
Maximum Switching Current (DC)
16 A
Length
29mm
Coil Resistance
360Ω
Coil Power
400mW
Height
15.7mm
Life
100000000 (Mechanical) cycles, 750000 (Electrical) cycles
Contact Material
Silver Alloy
Standards Met
CQC 02001001951, RoHS Compliant, UL E134517, VDE 116934
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kV ac
Depth
12.7mm
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
4 kVA
Width
15.7mm
Application
Power
Dimensions
29 x 12.7 x 15.7mm
Country of Origin
China
Product details
High Inrush Relays
High inrush: TV-5 80A (at 125Vac)
Low profile: 15.7mm max height
5mm pinning
5kV dielectric strength (between coil and contacts)
Surge voltage up to 10kV (between coil and contacts)
Wash tight
Creepage distance 10mm
Conforms to VDE 0435/ 0631/ 0700
Approvals
UL (File no. E134517), VDE (File no.116934), CQC (File no. CQC02001001951)
Standards
IEC 60335-1
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
440V ac
Maximum Switching Voltage (AC)
440V ac
Maximum Switching Voltage DC
300V dc
Maximum Switching Voltage (DC)
300V dc
Maximum Switching Current AC
16 A
Maximum Switching Current DC
16 A
Maximum Switching Current (AC)
16 A
Maximum Switching Current (DC)
16 A
Length
29mm
Coil Resistance
360Ω
Coil Power
400mW
Height
15.7mm
Life
100000000 (Mechanical) cycles, 750000 (Electrical) cycles
Contact Material
Silver Alloy
Standards Met
CQC 02001001951, RoHS Compliant, UL E134517, VDE 116934
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kV ac
Depth
12.7mm
Minimum Operating Temperature
-40°C
Maximum Switching Power AC
4 kVA
Width
15.7mm
Application
Power
Dimensions
29 x 12.7 x 15.7mm
Country of Origin
China
Product details
High Inrush Relays
High inrush: TV-5 80A (at 125Vac)
Low profile: 15.7mm max height
5mm pinning
5kV dielectric strength (between coil and contacts)
Surge voltage up to 10kV (between coil and contacts)
Wash tight
Creepage distance 10mm
Conforms to VDE 0435/ 0631/ 0700
Approvals
UL (File no. E134517), VDE (File no.116934), CQC (File no. CQC02001001951)
Standards
IEC 60335-1