Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc Max, 1 A Max, 500Ω

RS Stock No.: 291-9710Brand: RS PRODistrelec Article No.: 30405576
brand-logo
View all in Reed Relays

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

1 A

Maximum Switching Current (AC)

1 A

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

200V ac

Maximum Switching Voltage (AC)

200V ac

Maximum Switching Voltage DC

200V dc

Maximum Switching Voltage (DC)

200V dc

Coil Power

50mW

Coil Resistance

500Ω

Length

19.3mm

Height

5.1mm

Depth

6.4mm

Dimensions

19.3 x 6.4 x 5.1mm

Isolation Coil To Contact

1.5kV dc

Standards Met

RoHS Compliant

Operating Time Including Bounce

0.5ms

Maximum Switching Power DC

20 W

Life

1000000000 (Electrical) cycles

Maximum Operating Temperature

+70°C

Terminal Type

Through Hole

Contact Resistance

150 (Static) mΩ, 200 (Dynamic) mΩ

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Country of Origin

Germany

Product details

SPNO and SPCO DIP Relay

Low profile compact design
Industry Standard pin configurations
Coil suppression diode across pins 2 and 6
Operating temperature -20 to +70°C

You may be interested in
DIL REED RELAY SPNO 5VDC
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc Max, 1 A Max, 500Ω

P.O.A.

RS PRO PCB Mount Reed Relay, 5V dc Coil, SPST, 200V dc Max, 1 A Max, 500Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.
You may be interested in
DIL REED RELAY SPNO 5VDC
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPST

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

1 A

Maximum Switching Current (AC)

1 A

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

200V ac

Maximum Switching Voltage (AC)

200V ac

Maximum Switching Voltage DC

200V dc

Maximum Switching Voltage (DC)

200V dc

Coil Power

50mW

Coil Resistance

500Ω

Length

19.3mm

Height

5.1mm

Depth

6.4mm

Dimensions

19.3 x 6.4 x 5.1mm

Isolation Coil To Contact

1.5kV dc

Standards Met

RoHS Compliant

Operating Time Including Bounce

0.5ms

Maximum Switching Power DC

20 W

Life

1000000000 (Electrical) cycles

Maximum Operating Temperature

+70°C

Terminal Type

Through Hole

Contact Resistance

150 (Static) mΩ, 200 (Dynamic) mΩ

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Country of Origin

Germany

Product details

SPNO and SPCO DIP Relay

Low profile compact design
Industry Standard pin configurations
Coil suppression diode across pins 2 and 6
Operating temperature -20 to +70°C

You may be interested in
DIL REED RELAY SPNO 5VDC
P.O.A.Each (ex VAT)