RS PRO PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, SPDT

RS Stock No.: 476-725Brand: RS PRODistrelec Article No.: 30405678
brand-logo
View all in Signal Relays

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current (AC)

2 A

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage (AC)

125V

Maximum Switching Voltage DC

60V

Maximum Switching Voltage (DC)

60V

Maximum Switching Power DC

30 W

Maximum Switching Power (DC)

30 W

Length

12.5mm

Latching

No

Depth

7.5mm

Height

10mm

Dimensions

12.5 x 10 x 7.5mm

Terminal Type

PCB Pin

Application

Signal

Number of Poles

1

Switching Current

2A

Coil Power

50mW

Coil Resistance

405Ω

Relay Switching Classification

Subminiature Signal Relay

Electrical Life

10^5 Operations

Features

High Sensitive, 1 Form C Configuration, Wash Tight Type Available

Standards Met

CQC 02001001948, RoHS Compliant, UL E133481

Life

10000000 (Mechanical) cycles, 90000 (Electrical) cycles

Maximum Switching Power AC

62.5VA

Operating Temperature Range

-30 → +70°C

Contact Material

AgNi + Au

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.8kV rms

Country of Origin

China

Product details

Subminiature Signal Relays

High coil sensitivity: 150mW
2A switching capability (max)
Contact rating: 0.5A @ 125Vac, 1A @ 30Vdc
Wash tight

Approvals

UL (File no. E133481), CQC (File no. CQC02001001948)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, SPDT
Select packaging type

P.O.A.

RS PRO PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current (AC)

2 A

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage (AC)

125V

Maximum Switching Voltage DC

60V

Maximum Switching Voltage (DC)

60V

Maximum Switching Power DC

30 W

Maximum Switching Power (DC)

30 W

Length

12.5mm

Latching

No

Depth

7.5mm

Height

10mm

Dimensions

12.5 x 10 x 7.5mm

Terminal Type

PCB Pin

Application

Signal

Number of Poles

1

Switching Current

2A

Coil Power

50mW

Coil Resistance

405Ω

Relay Switching Classification

Subminiature Signal Relay

Electrical Life

10^5 Operations

Features

High Sensitive, 1 Form C Configuration, Wash Tight Type Available

Standards Met

CQC 02001001948, RoHS Compliant, UL E133481

Life

10000000 (Mechanical) cycles, 90000 (Electrical) cycles

Maximum Switching Power AC

62.5VA

Operating Temperature Range

-30 → +70°C

Contact Material

AgNi + Au

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.8kV rms

Country of Origin

China

Product details

Subminiature Signal Relays

High coil sensitivity: 150mW
2A switching capability (max)
Contact rating: 0.5A @ 125Vac, 1A @ 30Vdc
Wash tight

Approvals

UL (File no. E133481), CQC (File no. CQC02001001948)

You may be interested in