RS PRO PCB Mount Signal Relay, 24V Coil, 1A Switching Current, SPDT

Technical documents
Specifications
Brand
RS ProCoil Voltage
24V
Contact Configuration
SPDT
Mounting Type
PCB Mount
Maximum Switching Current AC
1 A
Maximum Switching Current (AC)
1 A
Maximum Switching Current DC
1 A
Maximum Switching Current (DC)
1 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
220V
Maximum Switching Voltage (DC)
220V
Series
Axicom P1
Maximum Switching Power DC
30 W
Maximum Switching Power (DC)
30 W
Length
13mm
Latching
No
Depth
7.6mm
Height
6.9mm
Terminal Type
Through Hole
Number of Poles
1
Switching Current
1A
Minimum Operating Temperature
-40°C
Coil Power
200mW
Maximum Operating Temperature
+85°C
Maximum Switching Power AC
60VA
Contact Material
Gold Plated, Rhodium Plated Palladium Nickel
Coil Resistance
370Ω
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCoil Voltage
24V
Contact Configuration
SPDT
Mounting Type
PCB Mount
Maximum Switching Current AC
1 A
Maximum Switching Current (AC)
1 A
Maximum Switching Current DC
1 A
Maximum Switching Current (DC)
1 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
220V
Maximum Switching Voltage (DC)
220V
Series
Axicom P1
Maximum Switching Power DC
30 W
Maximum Switching Power (DC)
30 W
Length
13mm
Latching
No
Depth
7.6mm
Height
6.9mm
Terminal Type
Through Hole
Number of Poles
1
Switching Current
1A
Minimum Operating Temperature
-40°C
Coil Power
200mW
Maximum Operating Temperature
+85°C
Maximum Switching Power AC
60VA
Contact Material
Gold Plated, Rhodium Plated Palladium Nickel
Coil Resistance
370Ω
Country of Origin
United Kingdom