RS PRO PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, 4PDT

Technical documents
Specifications
Brand
RS ProCoil Voltage
5V dc
Contact Configuration
4PDT
Mounting Type
PCB Mount
Maximum Switching Current AC
2 A
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Series
TQ2
Maximum Switching Power DC
60 W
Length
14mm
Latching
No
Depth
11.5mm
Height
5.6mm
Terminal Type
Surface Mount
Number of Poles
4
Switching Current
2A
Minimum Operating Temperature
-40°C
Coil Power
140mW
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.5kV rms
Contact Material
Gold Plated
Maximum Switching Power AC
62.5VA
Coil Resistance
178Ω
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProCoil Voltage
5V dc
Contact Configuration
4PDT
Mounting Type
PCB Mount
Maximum Switching Current AC
2 A
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Series
TQ2
Maximum Switching Power DC
60 W
Length
14mm
Latching
No
Depth
11.5mm
Height
5.6mm
Terminal Type
Surface Mount
Number of Poles
4
Switching Current
2A
Minimum Operating Temperature
-40°C
Coil Power
140mW
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.5kV rms
Contact Material
Gold Plated
Maximum Switching Power AC
62.5VA
Coil Resistance
178Ω
Country of Origin
United Kingdom