RS PRO PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

RS Stock No.: 193-5847Brand: RS PRO
brand-logo
View all in Signal Relays

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current (AC)

2 A

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

220V

Maximum Switching Voltage (DC)

220V

Series

TQ2

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Latching

No

Length

14mm

Depth

11.5mm

Height

5.6mm

Terminal Type

Surface Mount

Number of Poles

4

Switching Current

2A

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Coil Power

140mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV rms

Maximum Switching Power AC

62.5VA

Coil Resistance

1028Ω

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

P.O.A.

RS PRO PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current (AC)

2 A

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

220V

Maximum Switching Voltage (DC)

220V

Series

TQ2

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Latching

No

Length

14mm

Depth

11.5mm

Height

5.6mm

Terminal Type

Surface Mount

Number of Poles

4

Switching Current

2A

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Coil Power

140mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV rms

Maximum Switching Power AC

62.5VA

Coil Resistance

1028Ω

Country of Origin

United Kingdom

You may be interested in