RS PRO PCB Mount Signal Relay, 5V dc Coil, 3A Switching Current, DPDT

RS Stock No.: 193-5852Brand: RS PRO
brand-logo
View all in Signal Relays

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Series

DS

Maximum Switching Power DC

60 W

Latching

No

Length

15mm

Depth

9.9mm

Height

9.9mm

Terminal Type

Through Hole

Number of Poles

2

Switching Current

3A

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Coil Power

400mW

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Maximum Switching Power AC

125VA

Coil Resistance

360Ω

Country of Origin

United Kingdom

P.O.A.

RS PRO PCB Mount Signal Relay, 5V dc Coil, 3A Switching Current, DPDT

P.O.A.

RS PRO PCB Mount Signal Relay, 5V dc Coil, 3A Switching Current, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Series

DS

Maximum Switching Power DC

60 W

Latching

No

Length

15mm

Depth

9.9mm

Height

9.9mm

Terminal Type

Through Hole

Number of Poles

2

Switching Current

3A

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Coil Power

400mW

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Maximum Switching Power AC

125VA

Coil Resistance

360Ω

Country of Origin

United Kingdom