RS PRO PCB Rack, 210 x 130 x 350mm

RS Stock No.: 287-8085Brand: RS PRO
brand-logo
View all in PCB Holders

Technical documents

Specifications

Brand

RS Pro

Depth

130mm

Height

350mm

Dimensions

210 x 130 x 350mm

Width

210mm

Type

Rack

Complies with EN 61340-5-1

Yes

Conductive

Yes

Country of Origin

United Kingdom

You may be interested in
RS PRO PCB Rack
P.O.A.Each (ex VAT)
RS PRO ESD Container
P.O.A.Each (ex VAT)
RS PRO PCB Rack, 210 x 95 x 275mm
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO PCB Rack, 210 x 130 x 350mm

P.O.A.

RS PRO PCB Rack, 210 x 130 x 350mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in
RS PRO PCB Rack
P.O.A.Each (ex VAT)
RS PRO ESD Container
P.O.A.Each (ex VAT)
RS PRO PCB Rack, 210 x 95 x 275mm
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Depth

130mm

Height

350mm

Dimensions

210 x 130 x 350mm

Width

210mm

Type

Rack

Complies with EN 61340-5-1

Yes

Conductive

Yes

Country of Origin

United Kingdom

You may be interested in
RS PRO PCB Rack
P.O.A.Each (ex VAT)
RS PRO ESD Container
P.O.A.Each (ex VAT)
RS PRO PCB Rack, 210 x 95 x 275mm
P.O.A.Each (ex VAT)