RS PRO PCB Rack, 210 x 95 x 275mm

RS Stock No.: 287-8079Brand: RS PRO
brand-logo
View all in PCB Holders

Technical documents

Specifications

Brand

RS Pro

Depth

95mm

Height

275mm

Dimensions

210 x 95 x 275mm

Width

210mm

Type

Rack

Complies with EN 61340-5-1

Yes

Conductive

Yes

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO PCB Rack, 210 x 95 x 275mm

P.O.A.

RS PRO PCB Rack, 210 x 95 x 275mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Depth

95mm

Height

275mm

Dimensions

210 x 95 x 275mm

Width

210mm

Type

Rack

Complies with EN 61340-5-1

Yes

Conductive

Yes

Country of Origin

United Kingdom

You may be interested in