RS PRO PCB Slide Switch DPDT Latching 400 mA @ 20 V Slide

Technical documents
Specifications
Brand
RS ProContact Configuration
DPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
400 mA @ 20 V
Terminal Type
Through Hole
Actuator Type
Slide
Length
10.16mm
Width
9mm
Depth
10.03mm
Dimensions
10.16 x 9 x 10.03mm
Contact Resistance
20mΩ
Mechanical Life
30000Operations
Voltage Rating
20V ac/dc
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Actuator Material
Nylon
Contact Material
Gold Plated
Product details
RS - Micro Miniature Slide Switches
PCB mounting, 2.54mm terminal spacing
Vertical or right angle styles
Right angle versions have two additional support pins
Phosphor bronze gold plated contacts
May be interchanged with ultra-miniature toggle switches
Mechanical life: 100000 operations
Suitable for low level switching and ideal where board space is at premium
Brass actuator and flame retardant Polybutylene Terephthalate (PBT), glass filled UL94-Vø case
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProContact Configuration
DPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
400 mA @ 20 V
Terminal Type
Through Hole
Actuator Type
Slide
Length
10.16mm
Width
9mm
Depth
10.03mm
Dimensions
10.16 x 9 x 10.03mm
Contact Resistance
20mΩ
Mechanical Life
30000Operations
Voltage Rating
20V ac/dc
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Actuator Material
Nylon
Contact Material
Gold Plated
Product details
RS - Micro Miniature Slide Switches
PCB mounting, 2.54mm terminal spacing
Vertical or right angle styles
Right angle versions have two additional support pins
Phosphor bronze gold plated contacts
May be interchanged with ultra-miniature toggle switches
Mechanical life: 100000 operations
Suitable for low level switching and ideal where board space is at premium
Brass actuator and flame retardant Polybutylene Terephthalate (PBT), glass filled UL94-Vø case