RS PRO PCB Slide Switch DPDT Latching 400 mA @ 20 V Slide

RS Stock No.: 734-7286Brand: RS PRO
brand-logo
View all in Slide Switches

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V

Terminal Type

Through Hole

Actuator Type

Slide

Length

12.7mm

Width

11.43mm

Dimensions

12.7 x 11.43mm

Contact Resistance

10mΩ

Mechanical Life

30000Cycles

Voltage Rating

20V ac/dc

Contact Material

Gold Plated Brass

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Actuator Material

Nylon

Country of Origin

Taiwan, Province Of China

Product details

RS - Miniature Slide Switches

Suitable for wave soldering at 260ºC for 5 seconds
Black nylon actuator, DAP case and stainless steel housing
Typical applications include PCB or front panel control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO PCB Slide Switch DPDT Latching 400 mA @ 20 V Slide

P.O.A.

RS PRO PCB Slide Switch DPDT Latching 400 mA @ 20 V Slide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V

Terminal Type

Through Hole

Actuator Type

Slide

Length

12.7mm

Width

11.43mm

Dimensions

12.7 x 11.43mm

Contact Resistance

10mΩ

Mechanical Life

30000Cycles

Voltage Rating

20V ac/dc

Contact Material

Gold Plated Brass

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Actuator Material

Nylon

Country of Origin

Taiwan, Province Of China

Product details

RS - Miniature Slide Switches

Suitable for wave soldering at 260ºC for 5 seconds
Black nylon actuator, DAP case and stainless steel housing
Typical applications include PCB or front panel control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment

You may be interested in