RS PRO PCB Slide Switch SPDT Latching 400 mA @ 20 V Slide

RS Stock No.: 429-498Brand: RS PRODistrelec Article No.: 30403064
brand-logo
View all in Slide Switches

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V

Terminal Type

Through Hole

Actuator Type

Slide

Length

10.16mm

Width

5.08mm

Depth

9.2mm

Dimensions

10.16 x 5.08 x 9.2mm

Contact Resistance

20mΩ

Mechanical Life

30000Operations

Voltage Rating

20V ac/dc

Contact Material

Gold

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Actuator Material

Nylon

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO PCB Slide Switch SPDT Latching 400 mA @ 20 V Slide

P.O.A.

RS PRO PCB Slide Switch SPDT Latching 400 mA @ 20 V Slide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V

Terminal Type

Through Hole

Actuator Type

Slide

Length

10.16mm

Width

5.08mm

Depth

9.2mm

Dimensions

10.16 x 5.08 x 9.2mm

Contact Resistance

20mΩ

Mechanical Life

30000Operations

Voltage Rating

20V ac/dc

Contact Material

Gold

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Actuator Material

Nylon

Country of Origin

China