RS PRO PCB Slide Switch SPDT Latching 5 A @ 28 V dc Top

Technical documents
Specifications
Brand
RS ProContact Configuration
SPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
5 A @ 28 V dc
Terminal Type
Through Hole
Actuator Type
Top
Length
12.7mm
Width
6.6mm
Depth
6.35mm
Dimensions
12.7 x 6.6 x 6.35mm
Contact Resistance
10mΩ
Voltage Rating
28V dc
Mechanical Life
30000Cycles
Actuator Material
Nylon
Maximum Operating Temperature
+85°C
Contact Material
Silver Plated Brass
Operating Temperature Range
-30 → +85°C
Minimum Operating Temperature
-30°C
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProContact Configuration
SPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
5 A @ 28 V dc
Terminal Type
Through Hole
Actuator Type
Top
Length
12.7mm
Width
6.6mm
Depth
6.35mm
Dimensions
12.7 x 6.6 x 6.35mm
Contact Resistance
10mΩ
Voltage Rating
28V dc
Mechanical Life
30000Cycles
Actuator Material
Nylon
Maximum Operating Temperature
+85°C
Contact Material
Silver Plated Brass
Operating Temperature Range
-30 → +85°C
Minimum Operating Temperature
-30°C