RS PRO PCB Slide Switch SPDT Latching 5 A @ 28 V dc Side

RS Stock No.: 734-7296Brand: RS PRO
brand-logo
View all in Slide Switches

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

5 A @ 28 V dc

Terminal Type

Through Hole

Actuator Type

Side

Length

12.7mm

Width

6.6mm

Depth

6.87mm

Dimensions

12.7 x 6.6 x 6.87mm

Contact Resistance

10mΩ

Mechanical Life

30000Cycles

Voltage Rating

28V dc

Minimum Operating Temperature

-30°C

Contact Material

Silver Plated Brass

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Actuator Material

Nylon

Product details

RS - Miniature Slide Switches

Suitable for wave soldering at 260ºC for 5 seconds
Black nylon actuator, DAP case and stainless steel housing
Typical applications include PCB or front panel control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment

Stock information temporarily unavailable.

P.O.A.

RS PRO PCB Slide Switch SPDT Latching 5 A @ 28 V dc Side
Select packaging type

P.O.A.

RS PRO PCB Slide Switch SPDT Latching 5 A @ 28 V dc Side
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Mounting Type

PCB

Switch Operation

Latching

Contact Current Rating

5 A @ 28 V dc

Terminal Type

Through Hole

Actuator Type

Side

Length

12.7mm

Width

6.6mm

Depth

6.87mm

Dimensions

12.7 x 6.6 x 6.87mm

Contact Resistance

10mΩ

Mechanical Life

30000Cycles

Voltage Rating

28V dc

Minimum Operating Temperature

-30°C

Contact Material

Silver Plated Brass

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Actuator Material

Nylon

Product details

RS - Miniature Slide Switches

Suitable for wave soldering at 260ºC for 5 seconds
Black nylon actuator, DAP case and stainless steel housing
Typical applications include PCB or front panel control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment