RS PRO PCB Slide Switch SPDT On-Off-On 3 A @ 120 V ac Top

RS Stock No.: 734-7264Brand: RS PRO
brand-logo
View all in Slide Switches

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Mounting Type

PCB

Switch Operation

On-Off-On

Contact Current Rating

3 A @ 120 V ac

Terminal Type

Through Hole

Actuator Type

Top

Length

10.16mm

Width

5.08mm

Depth

9.2mm

Dimensions

10.16 x 5.08 x 9.2mm

Contact Resistance

20mΩ

Mechanical Life

30000Cycles

Voltage Rating

120V ac

Contact Material

Silver Plated Copper Alloy

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Actuator Material

Nylon

Product details

RS - Ultra Miniature Slide Switches

Suitable for wave soldering at 260ºC for 5 seconds
Black nylon actuator, DAP case and tin plated brass housing
Typical applications include PCB control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO PCB Slide Switch SPDT On-Off-On 3 A @ 120 V ac Top
Select packaging type

P.O.A.

RS PRO PCB Slide Switch SPDT On-Off-On 3 A @ 120 V ac Top
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Mounting Type

PCB

Switch Operation

On-Off-On

Contact Current Rating

3 A @ 120 V ac

Terminal Type

Through Hole

Actuator Type

Top

Length

10.16mm

Width

5.08mm

Depth

9.2mm

Dimensions

10.16 x 5.08 x 9.2mm

Contact Resistance

20mΩ

Mechanical Life

30000Cycles

Voltage Rating

120V ac

Contact Material

Silver Plated Copper Alloy

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Actuator Material

Nylon

Product details

RS - Ultra Miniature Slide Switches

Suitable for wave soldering at 260ºC for 5 seconds
Black nylon actuator, DAP case and tin plated brass housing
Typical applications include PCB control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment

You may be interested in