Technical documents
Specifications
Brand
RS ProNumber Of Contacts
2
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
6A
Body Orientation
Straight
Colour
Green
Voltage Rating
125 V
Width
5.54mm
Depth
6.2mm
Material
Polyamide
Length
5.08mm
Country of Origin
Taiwan, Province Of China
Product details
2.54 mm Pitch Cage Clamp PCB Terminal Blocks
A range of 2.54 mm Pitch PCB Terminal Blocks with Screw cage clamp termination method. These 2.54 mm Pitch PCB Terminal Blocks have rectangular Tin plated PC tails which are 0.9x0.5 mm by 3.5 mm long.
Various positions available.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
2
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
6A
Body Orientation
Straight
Colour
Green
Voltage Rating
125 V
Width
5.54mm
Depth
6.2mm
Material
Polyamide
Length
5.08mm
Country of Origin
Taiwan, Province Of China
Product details
2.54 mm Pitch Cage Clamp PCB Terminal Blocks
A range of 2.54 mm Pitch PCB Terminal Blocks with Screw cage clamp termination method. These 2.54 mm Pitch PCB Terminal Blocks have rectangular Tin plated PC tails which are 0.9x0.5 mm by 3.5 mm long.
Various positions available.