RS PRO PCB Terminal Block, 2-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
2
Pitch
7.62mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
25A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Width
11.2mm
Depth
18mm
Material
Polyamide
Length
15.24mm
Country of Origin
Taiwan, Province Of China
Product details
7.62 mm Pitch PCB Terminal Blocks
A range of 7.62 mm Pitch PCB Terminal Blocks for 12-24 AWG wire with Screw cage clamp termination method. These 7.62 mm Pitch PCB Terminal Blocks have rectangular Tin plated PC tails which are 1x0.8 mm by 3.4 mm long.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
2
Pitch
7.62mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
25A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Width
11.2mm
Depth
18mm
Material
Polyamide
Length
15.24mm
Country of Origin
Taiwan, Province Of China
Product details
7.62 mm Pitch PCB Terminal Blocks
A range of 7.62 mm Pitch PCB Terminal Blocks for 12-24 AWG wire with Screw cage clamp termination method. These 7.62 mm Pitch PCB Terminal Blocks have rectangular Tin plated PC tails which are 1x0.8 mm by 3.4 mm long.