Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO PCB Terminal Block, 4-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 897-0960Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

4

Pitch

10mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Depth

14.3mm

Length

35mm

Material

Polyamide

Width

10.3mm

Country of Origin

China

Product details

RS Pro 10 mm Pitch Standard Profile Rising Clamp PCB Terminal Blocks

10 mm pitch standard profile PCB terminal blocks with professional rising clamp terminals, a pin spacing of 10 mm for high-voltage operation and green UL94-V0 flame retardant PA66 housings. These terminal blocks have a nickel plated brass wire clamp, M2.5 nickel plated steel captive screws, guided pin alignment and accept a wire size range of 0.32-3.3 mm2 (22-12 AWG).

Stock information temporarily unavailable.

P.O.A.

RS PRO PCB Terminal Block, 4-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Screw Termination

P.O.A.

RS PRO PCB Terminal Block, 4-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

4

Pitch

10mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Depth

14.3mm

Length

35mm

Material

Polyamide

Width

10.3mm

Country of Origin

China

Product details

RS Pro 10 mm Pitch Standard Profile Rising Clamp PCB Terminal Blocks

10 mm pitch standard profile PCB terminal blocks with professional rising clamp terminals, a pin spacing of 10 mm for high-voltage operation and green UL94-V0 flame retardant PA66 housings. These terminal blocks have a nickel plated brass wire clamp, M2.5 nickel plated steel captive screws, guided pin alignment and accept a wire size range of 0.32-3.3 mm2 (22-12 AWG).