RS PRO PCB Terminal Block, 4-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 173-1623Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

4

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Screw

Type

Terminal Block

Colour

Green

Voltage Rating

130 V, 150 V

Width

6.2mm

Depth

8.5mm

Length

10.62mm

Material

Brass

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO PCB Terminal Block, 4-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw Termination

P.O.A.

RS PRO PCB Terminal Block, 4-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

4

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Screw

Type

Terminal Block

Colour

Green

Voltage Rating

130 V, 150 V

Width

6.2mm

Depth

8.5mm

Length

10.62mm

Material

Brass

Country of Origin

China

You may be interested in