RS PRO PCB Terminal Block, 4-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
4
Pitch
3.81mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Header
Current Rating
14A
Body Orientation
Straight
Colour
Green
Voltage Rating
320 V
Series
155
Depth
7 mm
Material
Nylon 66
Width
9.2 mm
Country of Origin
China
Product details
RS 3.81mm Vertical Mount Closed End Terminal Block Header
Vertical mount closed end PCB terminal block headers with a 3.81mm pitch. These 3.81mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and green PBT housings
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
4
Pitch
3.81mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Header
Current Rating
14A
Body Orientation
Straight
Colour
Green
Voltage Rating
320 V
Series
155
Depth
7 mm
Material
Nylon 66
Width
9.2 mm
Country of Origin
China
Product details
RS 3.81mm Vertical Mount Closed End Terminal Block Header
Vertical mount closed end PCB terminal block headers with a 3.81mm pitch. These 3.81mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and green PBT housings