RS PRO PCB Terminal Block, 4-Contact, 5.08mm Pitch, Through Hole Mount, 2-Row, Screw Termination

RS Stock No.: 790-1196Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

4

Pitch

5.08mm

Number Of Rows

2

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

25A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Depth

31.4mm

Length

7.62mm

Material

Polyamide

Width

22.3mm

Country of Origin

Taiwan, Province Of China

Product details

5.08 mm Pitch Stacking Terminal Block

A professional range of Stacking PCB Terminal Blocks with 5.08 mm pitch.
Series MB312-508 Stacking PCB Terminal Blocks have square Tin plated PC tails which are 0.8x0.8 mm by 3.5 mm long, are for 12-26 AWG wire and have slotted head screws.
Series MB422-508 Stacking PCB Terminal Blocks have rectangular Tin plated PC tails which are 1.0x0.8 mm by 3.5 mm long, are for 12-24 AWG wire and have posidrive type head screws.

Various positions available.

Stock information temporarily unavailable.

P.O.A.

RS PRO PCB Terminal Block, 4-Contact, 5.08mm Pitch, Through Hole Mount, 2-Row, Screw Termination

P.O.A.

RS PRO PCB Terminal Block, 4-Contact, 5.08mm Pitch, Through Hole Mount, 2-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

4

Pitch

5.08mm

Number Of Rows

2

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

25A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Depth

31.4mm

Length

7.62mm

Material

Polyamide

Width

22.3mm

Country of Origin

Taiwan, Province Of China

Product details

5.08 mm Pitch Stacking Terminal Block

A professional range of Stacking PCB Terminal Blocks with 5.08 mm pitch.
Series MB312-508 Stacking PCB Terminal Blocks have square Tin plated PC tails which are 0.8x0.8 mm by 3.5 mm long, are for 12-26 AWG wire and have slotted head screws.
Series MB422-508 Stacking PCB Terminal Blocks have rectangular Tin plated PC tails which are 1.0x0.8 mm by 3.5 mm long, are for 12-24 AWG wire and have posidrive type head screws.

Various positions available.