Technical documents
Specifications
Brand
RS ProNumber Of Contacts
4
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
15A
Body Orientation
Straight
Colour
Black
Voltage Rating
300 V
Width
12.6mm
Depth
12.3mm
Length
20mm
Material
Polyamide
Country of Origin
China
Product details
RS 5.0mm 45° Angled PCB Terminal Blocks
5 mm pitch PCB terminal blocks with 45° angled design, professional rising clamp terminals and black UL94-V0 flame retardant PA66 housings. These 5 mm low profile terminal blocks have M2.5 nickel plated steel screws and accept a size range of 0.2 - 3.3 mm2 (24-12 AWG).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
4
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
15A
Body Orientation
Straight
Colour
Black
Voltage Rating
300 V
Width
12.6mm
Depth
12.3mm
Length
20mm
Material
Polyamide
Country of Origin
China
Product details
RS 5.0mm 45° Angled PCB Terminal Blocks
5 mm pitch PCB terminal blocks with 45° angled design, professional rising clamp terminals and black UL94-V0 flame retardant PA66 housings. These 5 mm low profile terminal blocks have M2.5 nickel plated steel screws and accept a size range of 0.2 - 3.3 mm2 (24-12 AWG).