RS PRO PCB Terminal Block, 5-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
5
Pitch
10mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Black
Voltage Rating
250 V
Material
Polyamide
Width
9.1mm
Depth
12.3mm
Length
45mm
Country of Origin
China
Product details
RS Pro 10 mm Pitch Standard Profile PCB Terminal Blocks
10 mm pitch standard profile PCB terminal blocks with screw terminals and black UL94-V0 flame retardant PA66 housings. These 10mm standard profile terminal blocks have M3 nickel plated steel screws, guided pin alignment and accept a wire size range of 0.13-1.3mm2 (26-16 AWG).
Features and benefits
Wire protection terminals – Stainless steel
Guided pin alignment
Moulded in black
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
5
Pitch
10mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Black
Voltage Rating
250 V
Material
Polyamide
Width
9.1mm
Depth
12.3mm
Length
45mm
Country of Origin
China
Product details
RS Pro 10 mm Pitch Standard Profile PCB Terminal Blocks
10 mm pitch standard profile PCB terminal blocks with screw terminals and black UL94-V0 flame retardant PA66 housings. These 10mm standard profile terminal blocks have M3 nickel plated steel screws, guided pin alignment and accept a wire size range of 0.13-1.3mm2 (26-16 AWG).
Features and benefits
Wire protection terminals – Stainless steel
Guided pin alignment
Moulded in black