RS PRO PCB Terminal Block, 6-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Screw Termination
RS Stock No.: 874-5206Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
6
Pitch
3.81mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Header
Current Rating
14A
Body Orientation
Straight
Colour
Green
Voltage Rating
320 V
Series
155
Material
Nylon 66
Width
9.2 mm
Depth
7 mm
Country of Origin
China
You may be interested in
RS PRO, 3.81mm Pitch, 6 Way, Pluggable Terminal Block, Header, Through Hole, Solder TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO PCB Terminal Block, 6-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Screw Termination
1
P.O.A.
RS PRO PCB Terminal Block, 6-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO, 3.81mm Pitch, 6 Way, Pluggable Terminal Block, Header, Through Hole, Solder TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
6
Pitch
3.81mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Header
Current Rating
14A
Body Orientation
Straight
Colour
Green
Voltage Rating
320 V
Series
155
Material
Nylon 66
Width
9.2 mm
Depth
7 mm
Country of Origin
China
You may be interested in
RS PRO, 3.81mm Pitch, 6 Way, Pluggable Terminal Block, Header, Through Hole, Solder TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)