RS PRO PCB Terminal Block, 7-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
7
Pitch
10mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Depth
14.3mm
Length
75mm
Material
Polyamide
Width
10.3mm
Country of Origin
China
Product details
RS Pro 10 mm Pitch Standard Profile Rising Clamp PCB Terminal Blocks
10 mm pitch standard profile PCB terminal blocks with professional rising clamp terminals, a pin spacing of 10 mm for high-voltage operation and green UL94-V0 flame retardant PA66 housings. These terminal blocks have a nickel plated brass wire clamp, M2.5 nickel plated steel captive screws, guided pin alignment and accept a wire size range of 0.32-3.3 mm2 (22-12 AWG).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
7
Pitch
10mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
10A
Body Orientation
Straight
Colour
Green
Voltage Rating
300 V
Depth
14.3mm
Length
75mm
Material
Polyamide
Width
10.3mm
Country of Origin
China
Product details
RS Pro 10 mm Pitch Standard Profile Rising Clamp PCB Terminal Blocks
10 mm pitch standard profile PCB terminal blocks with professional rising clamp terminals, a pin spacing of 10 mm for high-voltage operation and green UL94-V0 flame retardant PA66 housings. These terminal blocks have a nickel plated brass wire clamp, M2.5 nickel plated steel captive screws, guided pin alignment and accept a wire size range of 0.32-3.3 mm2 (22-12 AWG).