RS PRO PCB Terminal Block, 8-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
RS Stock No.: 146-8255Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
8
Pitch
2.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
4A
Body Orientation
Vertical
Colour
Grey
Voltage Rating
300 V
Series
CSTBP45VC
Length
21.5mm
Depth
13mm
Material
Nylon 66
Width
12mm
Country of Origin
China
You may be interested in
RS PRO PCB Terminal Block, 8-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO PCB Terminal Block, 8-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
1
P.O.A.
RS PRO PCB Terminal Block, 8-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO PCB Terminal Block, 8-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
8
Pitch
2.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
4A
Body Orientation
Vertical
Colour
Grey
Voltage Rating
300 V
Series
CSTBP45VC
Length
21.5mm
Depth
13mm
Material
Nylon 66
Width
12mm
Country of Origin
China
You may be interested in
RS PRO PCB Terminal Block, 8-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)