RS PRO PCB Terminal Strip, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

RS Stock No.: 494-8962Brand: RS PRO
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Grey

Voltage Rating

300 V

Depth

10mm

Length

15mm

Material

Nylon

Width

7.5mm

Country of Origin

China

Product details

Vertical Mount Screw Terminals

A series of RS Pro vertical mount screw terminals. Available from 2 way to 5 way, these PCB terminal blocks allow a perfect connection with your wiring application. All models are highly reliable and excellent quality.

Features & Benefits

Nickel plated bronze clamps.
Tin plated brass terminals in glass filled PBT bodies
Standard accepts wire 2.5 mm², low profile 1.5 mm²

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO PCB Terminal Strip, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

P.O.A.

RS PRO PCB Terminal Strip, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Grey

Voltage Rating

300 V

Depth

10mm

Length

15mm

Material

Nylon

Width

7.5mm

Country of Origin

China

Product details

Vertical Mount Screw Terminals

A series of RS Pro vertical mount screw terminals. Available from 2 way to 5 way, these PCB terminal blocks allow a perfect connection with your wiring application. All models are highly reliable and excellent quality.

Features & Benefits

Nickel plated bronze clamps.
Tin plated brass terminals in glass filled PBT bodies
Standard accepts wire 2.5 mm², low profile 1.5 mm²

You may be interested in